Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part No2/OXL/LH23/AL/B
Order Code882100
Technical Datasheet
LED ColourBlue, Red
Mounting Hole Dia12.7mm
Forward Current / ColourR 30mA, B 30mA
Operating Voltage / ColourR 1.9V, B 3.6V
Luminous Intensity / Colour-
IP / NEMA RatingIP64
Product Range-
Technical Specifications
LED Colour
Blue, Red
Forward Current / Colour
R 30mA, B 30mA
Luminous Intensity / Colour
-
Product Range
-
Mounting Hole Dia
12.7mm
Operating Voltage / Colour
R 1.9V, B 3.6V
IP / NEMA Rating
IP64
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006