Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoF5D2
Order Code1021135
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoF5D2
Order Code1021135
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity8°
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time1.5µs
Fall Time tf1.5µs
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
TO-46
Rise Time
1.5µs
Forward Current If(AV)
100mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
8°
Radiant Intensity (Ie)
-
Fall Time tf
1.5µs
Forward Voltage VF Max
1.7V
Operating Temperature Max
125°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005