Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 15406085BA400A Infrared Emitter, 850 nm, 70 °, 0603 [1608 Metric], 1.2 mW/Sr](https://sg.element14.com/productimages/standard/en_GB/2900784-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15406085BA400ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3408677RL
Cut Tape3408677
Product RangeWL-SICW Series
Your Part Number
1,058 In Stock
Need more?
1,058 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.681 | S$0.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.681 (S$0.7423) |
| 10+ | S$0.569 (S$0.6202) |
| 25+ | S$0.567 (S$0.618) |
| 50+ | S$0.478 (S$0.521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15406085BA400ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3408677RL
Cut Tape3408677
Product RangeWL-SICW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity70°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)1.2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SICW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
70°
Radiant Intensity (Ie)
1.2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
WL-SICW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001