Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q800Copy
Manufacturer Standard Lead Time24 weeks
Order Code4236310
Your Part Number
5,733 In Stock
Need more?
5,733 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.350 (S$3.6515) |
| 10+ | S$2.410 (S$2.6269) |
| 25+ | S$2.230 (S$2.4307) |
| 50+ | S$2.040 (S$2.2236) |
| 100+ | S$1.850 (S$2.0165) |
| 500+ | S$1.610 (S$1.7549) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.35 (S$3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q800Copy
Manufacturer Standard Lead Time24 weeks
Order Code4236310
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity12°
Diode Case StyleSMD
Radiant Intensity (Ie)114mW/Sr
Rise Time15ns
Fall Time tf25ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Angle of Half Intensity
12°
Radiant Intensity (Ie)
114mW/Sr
Fall Time tf
25ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008754