Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4249BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839030
Cut Tape4839030RL
Product RangePower TOPLED Series
Also Known AsSFH 4249B, Q65115A0360
Your Part Number
1,785 In Stock
Need more?
1,785 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.853 (S$0.9298) |
| 10+ | S$0.679 (S$0.7401) |
| 25+ | S$0.668 (S$0.7281) |
| 50+ | S$0.660 (S$0.7194) |
| 100+ | S$0.649 (S$0.7074) |
| 500+ | S$0.635 (S$0.6922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.85 (S$0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4249BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839030
Cut Tape4839030RL
Product RangePower TOPLED Series
Also Known AsSFH 4249B, Q65115A0360
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)83mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Automotive Qualification StandardAEC-Q102
Product RangePower TOPLED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
83mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
110°C
Product Range
Power TOPLED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001