Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4157948
Product RangeA-Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.960 (S$3.2264) |
| 50+ | S$2.000 (S$2.180) |
| 250+ | S$1.520 (S$1.6568) |
| 500+ | S$1.450 (S$1.5805) |
| 1000+ | S$1.380 (S$1.5042) |
| 2250+ | S$1.310 (S$1.4279) |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
S$14.80 (S$16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4157948
Product RangeA-Series
Technical Datasheet
Antenna Case Size15mm x 3.2mm x 3.3mm
Antenna TypeWiFi / Bluetooth
Centre Frequency 12.4425GHz
Frequency Min2.4GHz
Frequency Max2.485GHz
Centre Frequency 2-
Antenna MountingSMD
Gain2.6dBi
VSWR1.5
Input Power500mW
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
15mm x 3.2mm x 3.3mm
Centre Frequency 1
2.4425GHz
Frequency Max
2.485GHz
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
A-Series
Antenna Type
WiFi / Bluetooth
Frequency Min
2.4GHz
Centre Frequency 2
-
Gain
2.6dBi
Input Power
500mW
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002