Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41689A7278Q001Copy
Manufacturer Standard Lead Time30 weeks
Order Code2750156
Product RangeB41689 Series
Also Known AsB41689A7278Q 1
Your Part Number
683 In Stock
Need more?
683 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.520 (S$18.0068) |
| 50+ | S$14.460 (S$15.7614) |
| 250+ | S$11.980 (S$13.0582) |
| 500+ | S$10.740 (S$11.7066) |
| 1500+ | S$9.920 (S$10.8128) |
| 3080+ | S$9.260 (S$10.0934) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.52 (S$18.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41689A7278Q001Copy
Manufacturer Standard Lead Time30 weeks
Order Code2750156
Product RangeB41689 Series
Also Known AsB41689A7278Q 1
Technical Datasheet
Capacitance2700µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter21mm
Product Length49mm
Product Width-
Product Height-
Product RangeB41689 Series
ESR0.012ohm
Ripple Current10.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41689A7278Q001 is a B41689 series axial-lead and soldering, aluminium electrolytic star capacitor. Application includes automotive electronics.
- Very high ripple current capability
- Long useful life, 10000 h at up to 125°C
- Low ESR also at rated voltage 63VDC
- SIKOREL design storage for up to 15 years at a temperature of up to 35°C
- Charge/discharge-proof, polar, aluminium case with PET insulating sleeve
- Negative pole connected to case
- Axial leads, welded to capacitor case and cover disc
- Soldering star option for upright mounting on PCB or welding to busbar
- 2700µF capacitance, 40VDC voltage, -10%, +30% capacitance tolerance
- Operating temperature range from -55 to 125°C, 21mm product diameter, 49mm product length
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
21mm
Product Width
-
Product Range
B41689 Series
Ripple Current
10.1A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
49mm
Product Height
-
ESR
0.012ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638