Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41793A9687Q001
Order Code4154056
Product RangeB41793 Series
Technical Datasheet
3,148 In Stock
Need more?
3148 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$10.300 (S$11.227) |
10+ | S$8.590 (S$9.3631) |
50+ | S$7.250 (S$7.9025) |
100+ | S$7.120 (S$7.7608) |
200+ | S$6.960 (S$7.5864) |
648+ | S$6.820 (S$7.4338) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.30 (S$11.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41793A9687Q001
Order Code4154056
Product RangeB41793 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)100V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing21.5mm
Product Diameter21mm
Product Length-
Product Width-
Product Height39mm
Product RangeB41793 Series
ESR0.12ohm
Ripple Current4.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Can
Product Diameter
21mm
Product Width
-
Product Range
B41793 Series
Ripple Current
4.6A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
21.5mm
Product Length
-
Product Height
39mm
ESR
0.12ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02