Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41789A7208Q001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2750168
Product RangeB41789 Series
Also Known AsB41789A7208Q 1
Your Part Number
1,752 In Stock
Need more?
1,752 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.200 (S$13.298) |
| 50+ | S$10.670 (S$11.6303) |
| 250+ | S$8.850 (S$9.6465) |
| 500+ | S$7.930 (S$8.6437) |
| 1500+ | S$7.310 (S$7.9679) |
| 3240+ | S$6.830 (S$7.4447) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.20 (S$13.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41789A7208Q001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2750168
Product RangeB41789 Series
Also Known AsB41789A7208Q 1
Technical Datasheet
Capacitance2000µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter21mm
Product Length39mm
Product Width-
Product Height-
Product RangeB41789 Series
ESR0.016ohm
Ripple Current8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41789A7208Q001 is a B41789 axial leaded, very high ripple current up to 150°C aluminium electrolytic capacitor suitable for automotive electronics applications.
- Very high ripple current capability
- Long useful life, 10000h at up to 125°C
- Low ESR also at rated voltage 63VDC
- SIKOREL design storage for up to 15 years at a temperature of up to 35°C
- Charge/discharge-proof, polar
- Aluminium case with insulating sleeve
- Negative pole connected to case
- Axial leads, welded to capacitor case and cover disc
- 2000µF capacitance and 40VDC voltage
- Ripple current of 8A
Technical Specifications
Capacitance
2000µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
21mm
Product Width
-
Product Range
B41789 Series
Ripple Current
8A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
39mm
Product Height
-
ESR
0.016ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001