Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205658103E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code1165503
Product Range056 PSM-SI Series
Also Known As222205658103
Your Part Number
546 In Stock
600 more incoming. You can reserve stock now
546 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.150 (S$29.5935) |
| 3+ | S$24.880 (S$27.1192) |
| 5+ | S$22.610 (S$24.6449) |
| 10+ | S$20.340 (S$22.1706) |
| 20+ | S$19.210 (S$20.9389) |
| 50+ | S$18.070 (S$19.6963) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.15 (S$29.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205658103E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code1165503
Product Range056 PSM-SI Series
Also Known As222205658103
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.035ohm
Ripple Current6.42A
Operating Temperature Min-40°C
Leakage Current1.264mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL205658103E3 is a polarised aluminium Electrolytic Capacitor with snap-in terminals, large types, minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. Pressure relief in the sealing. Suitable for smoothing and filtering.
- 5.26A RMS at 100Hz/85°C and 6.42A at ≥10Hz/85°C Ripple current
- 1264μA (5 minutes) and 3784μA (1 minute) Leakage current
- 30mΩ at 10kHz Maximum impedance
Applications
Industrial, Multimedia, Power Management
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
6.42A
Leakage Current
1.264mA
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
056 PSM-SI Series
Product Height
50mm
ESR
0.035ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MAL205658103E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072