Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS36H103D3C050Copy
Manufacturer Standard Lead Time32 weeks
Order Code2835145
Product RangeALS36 Series
Also Known AsA335FG103Q050H
Your Part Number
109 In Stock
Need more?
109 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.550 (S$34.3895) |
| 10+ | S$24.150 (S$26.3235) |
| 50+ | S$19.660 (S$21.4294) |
| 100+ | S$18.650 (S$20.3285) |
| 250+ | S$18.280 (S$19.9252) |
| 500+ | S$17.910 (S$19.5219) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.55 (S$34.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS36H103D3C050Copy
Manufacturer Standard Lead Time32 weeks
Order Code2835145
Product RangeALS36 Series
Also Known AsA335FG103Q050H
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS36 Series
Product Diameter34.93mm
Product Height79.38mm
Lead Spacing12.7mm
ESR0.024ohm
Ripple Current15.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KEMET's ALS36/37 Series of screw terminal capacitors meets the requirements of the North American market. This range offers high CV per unit volume coupled with high ripple currents and long-life performance. KEMET's ALS36/37 Series of capacitors is designed for industrial and commercial applications such as switch mode power supplies (SMPS), uninterruptible power supply (UPS) systems, variable speed drives, frequency inverters, welding equipment, and energy storage in pulse discharge applications.
- Imperial case sizes and terminals for the North American market
- Long life, up to 20,000 hours at +85°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- Customer made designs available upon request
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
34.93mm
Lead Spacing
12.7mm
Ripple Current
15.6A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS36 Series
Product Height
79.38mm
ESR
0.024ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113