Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205956479E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code1165447
Product Range059 PLL-SI Series
Also Known As222205956479
Your Part Number
302 In Stock
Need more?
302 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.940 (S$15.1946) |
| 5+ | S$11.980 (S$13.0582) |
| 10+ | S$10.020 (S$10.9218) |
| 20+ | S$9.310 (S$10.1479) |
| 40+ | S$8.600 (S$9.374) |
| 100+ | S$7.890 (S$8.6001) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.94 (S$15.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205956479E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code1165447
Product Range059 PLL-SI Series
Also Known As222205956479
Technical Datasheet
Capacitance47µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range059 PLL-SI Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR4.26ohm
Ripple Current300mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
300mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
059 PLL-SI Series
Product Height
30mm
ESR
4.26ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014