Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205857682E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code1165294
Product Range058 PLL-SI Series
Also Known As222205857682
Your Part Number
310 In Stock
Need more?
310 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.990 (S$16.3391) |
| 5+ | S$12.900 (S$14.061) |
| 10+ | S$10.800 (S$11.772) |
| 20+ | S$10.260 (S$11.1834) |
| 40+ | S$9.720 (S$10.5948) |
| 100+ | S$9.180 (S$10.0062) |
| 500+ | S$9.000 (S$9.810) |
| 1000+ | S$8.810 (S$9.6029) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.99 (S$16.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205857682E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code1165294
Product Range058 PLL-SI Series
Also Known As222205857682
Technical Datasheet
Capacitance6800µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.042ohm
Ripple Current4.81A
Operating Temperature Min-40°C
Leakage Current2.5744mA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.81A
Leakage Current
2.5744mA
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
40mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036