Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDE1B3KX681KA4BL01
Order Code1515817
Product RangeDE1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1B3KX681KA4BL01
Order Code1515817
Product RangeDE1 Series
Technical Datasheet
Capacitance680pF
Voltage(DC)250V
Capacitance Tolerance± 10%
Dielectric Characteristic-
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeDE1 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
680pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
DE1 Series
Operating Temperature Max
85°C
Voltage(DC)
250V
Dielectric Characteristic
-
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059