Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECWU1105KCV General Purpose Film Capacitor, Metallized PEN Stacked, 3925 [9863 Metric], 1 µF, ± 10%, 40 V](https://sg.element14.com/productimages/standard/en_GB/42264052.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECWU1105KCVCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel1198356RL
Cut Tape1198356
Product RangeECWU(C) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.180 | S$6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.180 (S$6.7362) |
| 50+ | S$3.840 (S$4.1856) |
| 100+ | S$3.090 (S$3.3681) |
| 250+ | S$3.080 (S$3.3572) |
| 500+ | S$3.070 (S$3.3463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU1105KCVCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel1198356RL
Cut Tape1198356
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package3925 [9863 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length9.8mm
Product Width6.3mm
Product Height5.1mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECWU1105KCV is an ECWU(C) series stacked metallized PEN film chip capacitor. Suitable for general purpose (coupling, by-pass) applications.
- Stacked metallized PEN film as dielectric with simple mould-less construction
- Small in size, suitable for reflow soldering
- Surface mount type
- 100V rated voltage, 1µF capacitance, 10% capacitance tolerance
- PEN dielectric material, 9863 (3925) size code (mm (inch))
- Category temperature range from –55 to +125°C
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
9.8mm
Product Height
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
3925 [9863 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6.3mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771