0
0 ItemsS$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2426933

RoHS

Each
1+ S$14.110(S$15.3799)
5+ S$11.600(S$12.644)
10+ S$9.090(S$9.9081)
20+ S$8.930(S$9.7337)
40+ S$8.770(S$9.5593)
More Pricing...
Film / Foil PP
Radial
0.22µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
27.788mm
1.1kV/µs
-
-
-
41.9mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2426931

RoHS

Each
1+ S$8.130(S$8.8617)
5+ S$7.030(S$7.6627)
10+ S$5.930(S$6.4637)
20+ S$4.440(S$4.8396)
40+ S$4.140(S$4.5126)
More Pricing...
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
22.9mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
3463327

RoHS

Each
1+ S$12.310(S$13.4179)
5+ S$9.870(S$10.7583)
10+ S$8.910(S$9.7119)
20+ S$8.360(S$9.1124)
40+ S$7.840(S$8.5456)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
4559394

RoHS

Each
10+ S$0.402(S$0.4382)
100+ S$0.317(S$0.3455)
500+ S$0.281(S$0.3063)
1000+ S$0.259(S$0.2823)
2000+ S$0.245(S$0.267)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
0
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
10mm
4mm
9mm
1.4A
R76 Series
-55°C
110°C
AEC-Q200
3463322

RoHS

Each
1+ S$12.250(S$13.3525)
3+ S$9.830(S$10.7147)
5+ S$8.880(S$9.6792)
10+ S$8.330(S$9.0797)
20+ S$7.810(S$8.5129)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
1.1kA
26A
3000µohm
45mm
24mm
38mm
-
MP SI Series
-40°C
85°C
-
3463328

RoHS

Each
1+ S$4.000(S$4.360)
5+ S$3.240(S$3.5316)
10+ S$2.760(S$3.0084)
20+ S$2.570(S$2.8013)
40+ S$2.360(S$2.5724)
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
165A
10A
7000µohm
34mm
21mm
-
-
MP SI Series
-40°C
85°C
-
3463320

RoHS

Each
1+ S$12.270(S$13.3743)
3+ S$9.810(S$10.6929)
5+ S$8.830(S$9.6247)
10+ S$8.240(S$8.9816)
20+ S$7.700(S$8.393)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
1.1kA
26A
3000µohm
45mm
24mm
38mm
-
MP SI Series
-40°C
85°C
-
3463331

RoHS

Each
1+ S$14.260(S$15.5434)
5+ S$8.850(S$9.6465)
10+ S$7.250(S$7.9025)
20+ S$6.130(S$6.6817)
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
242A
12A
7000µohm
34mm
25mm
-
-
MP SI Series
-40°C
85°C
-
3463301

RoHS

Each
1+ S$3.690(S$4.0221)
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
1.1kA
26A
3000µohm
45mm
24mm
38mm
-
MP SI Series
-40°C
85°C
-
3463299

RoHS

Each
1+ S$9.280(S$10.1152)
5+ S$7.430(S$8.0987)
10+ S$6.680(S$7.2812)
20+ S$6.230(S$6.7907)
40+ S$5.820(S$6.3438)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
3463298

RoHS

Each
1+ S$9.430(S$10.2787)
3+ S$7.630(S$8.3167)
5+ S$6.870(S$7.4883)
10+ S$6.420(S$6.9978)
20+ S$6.030(S$6.5727)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
1612239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ S$4.230(S$4.6107)
10+ S$3.500(S$3.815)
100+ S$3.060(S$3.3354)
500+ S$2.840(S$3.0956)
1000+ S$2.660(S$2.8994)
More Pricing...
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
24.13mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal