Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715P22356KD3Copy
Order Code1612239
Product RangeOrange Drop 715P Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No715P22356KD3Copy
Order Code1612239
Product RangeOrange Drop 715P Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial
Capacitance0.022µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)200V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing9.525mm
dv/dt Rating1.1kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length24.13mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeOrange Drop 715P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.022µF
Typical Applications
Snubber
Voltage(AC)
200V
Humidity Rating
-
Lead Spacing
9.525mm
Peak Current
-
ESR
-
Product Length
24.13mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
1.1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
Orange Drop 715P Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
