Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520H827M010ATE070 Tantalum Polymer Capacitor, 820 µF, ± 20%, 10 V, H, 0.07 ohm, 2924 [7361 Metric]](https://sg.element14.com/productimages/standard/en_GB/2338942-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520H827M010ATE070Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Cut Tape4735827 Cut Tape4735827RL |
| Product Range | T520 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
266 In Stock
1,000 more incoming. You can reserve stock now
266 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.290 (S$10.1261) |
| 10+ | S$6.780 (S$7.3902) |
| 50+ | S$5.800 (S$6.322) |
| 100+ | S$5.500 (S$5.995) |
| 500+ | S$4.980 (S$5.4282) |
| 1000+ | S$4.780 (S$5.2102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$9.29 (S$10.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520H827M010ATE070Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Cut Tape4735827 Cut Tape4735827RL |
| Product Range | T520 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 820µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 10V |
| Manufacturer Size Code | H |
| ESR | 0.07ohm |
| Capacitor Case / Package | 2924 [7361 Metric] |
| Product Length | 7.3mm |
| Product Width | 6mm |
| Product Height | 1.9mm |
| Ripple Current | 1.2A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 820µF |
|---|---|
| Voltage(DC) | 10V |
| ESR | 0.07ohm |
| Product Length | 7.3mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | H |
| Capacitor Case / Package | 2924 [7361 Metric] |
| Product Width | 6mm |
| Ripple Current | 1.2A |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |