300 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$14.890 | S$14.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.890 (S$16.2301) |
| 10+ | S$11.320 (S$12.3388) |
| 50+ | S$9.900 (S$10.791) |
| 150+ | S$8.750 (S$9.5375) |
| 600+ | S$8.560 (S$9.3304) |
| 1050+ | S$8.370 (S$9.1233) |
Product Information
Product Overview
The FC0H105ZFTBR44-SS is a cylindrical surface-mount supercapacitor for high energy storage applications. The FC series supercapacitor is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. The supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance-free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 1.5mA
- 4.2V Minimum voltage holding characteristic
Technical Specifications
1F
Solder
-
Radial Can - SMD
7ohm
-
10.5mm
-25°C
-
5.5V
-20%, +80%
1000 hours @ 70°C
Surface Mount
21mm
-
FC Series
70°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate