Print Page
HSH0814-3R8256-R
Lithium Ion Capacitor, 3.8 V, 25 F, 800 mA, 0.4 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0814-3R8256-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4574984
Product RangeHSHXXXX Series
Your Part Number
315 In Stock
1,200 more incoming. You can reserve stock now
315 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.080 (S$5.5372) |
| 5+ | S$4.340 (S$4.7306) |
| 10+ | S$3.600 (S$3.924) |
| 20+ | S$3.230 (S$3.5207) |
| 40+ | S$2.860 (S$3.1174) |
| 100+ | S$2.490 (S$2.7141) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.08 (S$5.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0814-3R8256-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4574984
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance25F
Discharge Current Max800mA
ESR0.4ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height14mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
800mA
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
14mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
25F
ESR
0.4ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001