Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491C106M025AT7280
Order Code4071528
Product RangeT491 Series
Technical Datasheet
3,650 In Stock
Need more?
3650 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.647 (S$0.7052) |
100+ | S$0.441 (S$0.4807) |
500+ | S$0.361 (S$0.3935) |
1000+ | S$0.333 (S$0.363) |
3000+ | S$0.302 (S$0.3292) |
6000+ | S$0.296 (S$0.3226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$6.47 (S$7.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C106M025AT7280
Order Code4071528
Product RangeT491 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsL-Lead
Lead Spacing-
ESR1.5ohm
Failure Rate-
Ripple Current271mA
Capacitor Case / Package2312 [6032 Metric]
Product Diameter-
Product Length6mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
2312 [6032 Metric]
Product Length
6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
L-Lead
ESR
1.5ohm
Ripple Current
271mA
Product Diameter
-
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022