Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWCA276K060CCYZ0000Copy
Manufacturer Standard Lead Time24 weeks
Order Code4659294
Product RangeTWC-Y Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$79.620 (S$86.7858) |
| 2+ | S$76.840 (S$83.7556) |
| 3+ | S$74.050 (S$80.7145) |
| 5+ | S$71.260 (S$77.6734) |
| 10+ | S$68.470 (S$74.6323) |
| 20+ | S$65.680 (S$71.5912) |
Price for:Each
Minimum: 1
Multiple: 1
S$79.62 (S$86.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCA276K060CCYZ0000Copy
Manufacturer Standard Lead Time24 weeks
Order Code4659294
Product RangeTWC-Y Series
Technical Datasheet
Capacitance27µF
Voltage(DC)0
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR5.01ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter4.78mm
Product Length11.51mm
Product Height-
Product RangeTWC-Y Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
11.51mm
Product Range
TWC-Y Series
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
0
Capacitor Terminals
Axial Leaded
ESR
5.01ohm
Ripple Current
-
Product Diameter
4.78mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001