Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.640 (S$21.4076) |
| 20+ | S$14.930 (S$16.2737) |
| 60+ | S$13.820 (S$15.0638) |
| 100+ | S$13.420 (S$14.6278) |
| 500+ | S$12.450 (S$13.5705) |
| 1000+ | S$12.170 (S$13.2653) |
Product Information
Product Overview
T110C686K015AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 68µF capacitance and ±10% capacitance tolerance
- C case size
- 15V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
Technical Specifications
68µF
± 10%
-
-
-
17.42mm
T110 Series
-55°C
No SVHC (25-Jun-2025)
15V
Axial Leaded
-
-
7.34mm
-
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate