F93-AJ6 Series SMD Tantalum Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$2.730 (S$2.9757)200+ S$2.510 (S$2.7359) | Min: 100 / Mult: 1 | 470µF | 6.3V | 2917 [7343 Metric] | ± 20% | 0.3ohm | N | - | - | 7.3mm | 4.3mm | 2.9mm | F93-AJ6 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ S$2.460 (S$2.6814)2500+ S$2.150 (S$2.3435)5000+ S$1.780 (S$1.9402) | Min: 500 / Mult: 500 | 470µF | 6.3V | 2917 [7343 Metric] | ± 20% | 0.3ohm | N | - | - | 7.3mm | 4.3mm | 2.9mm | F93-AJ6 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.370 (S$1.4933)10+ S$1.280 (S$1.3952)50+ S$1.190 (S$1.2971)100+ S$1.100 (S$1.199)200+ S$1.010 (S$1.1009)More Pricing... | Min: 1 / Mult: 1 | 100µF | 10V | 2312 [6032 Metric] | ± 20% | 0.7ohm | C | 1 % Per 1000 Hours | 396mA | 6mm | 3.2mm | 2.6mm | F93-AJ6 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.100 (S$1.199)200+ S$1.010 (S$1.1009)500+ S$0.908 (S$0.9897) | Min: 100 / Mult: 1 | 100µF | 10V | 2312 [6032 Metric] | ± 20% | 0.7ohm | C | 1 % Per 1000 Hours | 396mA | 6mm | 3.2mm | 2.6mm | F93-AJ6 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.200 (S$4.578)10+ S$3.670 (S$4.0003)50+ S$3.050 (S$3.3245)100+ S$2.730 (S$2.9757)200+ S$2.510 (S$2.7359) | Min: 1 / Mult: 1 | 470µF | 6.3V | 2917 [7343 Metric] | ± 20% | 0.3ohm | N | - | - | 7.3mm | 4.3mm | 2.9mm | F93-AJ6 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.310 (S$1.4279)10+ S$1.260 (S$1.3734)50+ S$1.200 (S$1.308)100+ S$1.150 (S$1.2535)200+ S$1.090 (S$1.1881)More Pricing... | Min: 1 / Mult: 1 | 100µF | 16V | 2312 [6032 Metric] | ± 20% | 0.7ohm | C | - | 396mA | 6mm | 3.2mm | 2.6mm | F93-AJ6 Series | -55°C | 125°C | AEC-Q200 |