Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A107MCCAJ6
Order Code4629350
Product RangeF93-AJ6 Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.370 (S$1.4933) |
10+ | S$1.280 (S$1.3952) |
50+ | S$1.190 (S$1.2971) |
100+ | S$1.100 (S$1.199) |
200+ | S$1.010 (S$1.1009) |
500+ | S$0.908 (S$0.9897) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.37 (S$1.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A107MCCAJ6
Order Code4629350
Product RangeF93-AJ6 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.7ohm
Manufacturer Size CodeC
Failure Rate1 % Per 1000 Hours
Ripple Current396mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeF93-AJ6 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.7ohm
Failure Rate
1 % Per 1000 Hours
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
396mA
Product Width
3.2mm
Product Range
F93-AJ6 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001