Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 591D227X9016R2T20H Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.075 ohm, R](https://sg.element14.com/productimages/standard/en_GB/4866039-40.jpg)
ManufacturerVISHAY
Manufacturer Part No591D227X9016R2T20HCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4866039RL
Cut Tape4866039
Product RangeTANTAMOUNT 591D Series
Your Part Number
1,000 In Stock
2,000 more incoming. You can reserve stock now
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.270 | S$11.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.270 (S$12.2843) |
| 50+ | S$7.210 (S$7.8589) |
| 100+ | S$6.850 (S$7.4665) |
| 250+ | S$6.590 (S$7.1831) |
| 500+ | S$6.320 (S$6.8888) |
| 1000+ | S$6.050 (S$6.5945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No591D227X9016R2T20HCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4866039RL
Cut Tape4866039
Product RangeTANTAMOUNT 591D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.075ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.53A
Product Length6.2mm
Product Width6mm
Product Height2mm
Product RangeTANTAMOUNT 591D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.075ohm
Failure Rate
-
Product Length
6.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.53A
Product Width
6mm
Product Range
TANTAMOUNT 591D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001