Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-02-E50JKH
Order Code3290538
Product RangeSC-JKH Series
Also Known AsUALSC02E50JKH0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.060 (S$4.4254) |
| 10+ | S$3.350 (S$3.6515) |
| 80+ | S$2.660 (S$2.8994) |
| 160+ | S$2.590 (S$2.8231) |
| 560+ | S$2.520 (S$2.7468) |
| 1040+ | S$2.450 (S$2.6705) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.06 (S$4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-E50JKH
Order Code3290538
Product RangeSC-JKH Series
Also Known AsUALSC02E50JKH0
Technical Datasheet
Inductance5.4mH
DC Current Rating2.7A
Product RangeSC-JKH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-JKH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated cap
Technical Specifications
Inductance
5.4mH
Product Range
SC-JKH Series
DC Current Rating
2.7A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139