Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU7VC-05011Copy
Manufacturer Standard Lead Time32 weeks
Order Code2364353
Product RangeSU-7VC Series
Also Known AsUALSU7VC050110
Your Part Number
704 In Stock
Need more?
704 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.760 (S$1.9184) |
| 10+ | S$1.600 (S$1.744) |
| 50+ | S$1.430 (S$1.5587) |
| 150+ | S$1.280 (S$1.3952) |
| 600+ | S$1.120 (S$1.2208) |
| 1050+ | S$0.993 (S$1.0824) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.76 (S$1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU7VC-05011Copy
Manufacturer Standard Lead Time32 weeks
Order Code2364353
Product RangeSU-7VC Series
Also Known AsUALSU7VC050110
Technical Datasheet
Inductance1.1mH
DC Current Rating500mA
DC Resistance Max0.84ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-7VC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated bobbin
Applications
Industrial, Consumer Electronics
Notes
Use within 6 months. If the product is used after a storage period of 6 months or longer, confirm its solderability before use.
Technical Specifications
Inductance
1.1mH
DC Resistance Max
0.84ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SU-7VC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016