Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR47B-300-S1R7B020JHCopy
Manufacturer Standard Lead Time28 weeks
Order Code3011704
Product RangeSCR Three Phase Series
Also Known AsUALIF1R7B020JH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.610 (S$44.2649) |
| 9+ | S$32.310 (S$35.2179) |
| 18+ | S$31.770 (S$34.6293) |
| 54+ | S$31.230 (S$34.0407) |
| 108+ | S$30.610 (S$33.3649) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.61 (S$44.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR47B-300-S1R7B020JHCopy
Manufacturer Standard Lead Time28 weeks
Order Code3011704
Product RangeSCR Three Phase Series
Also Known AsUALIF1R7B020JH
Technical Datasheet
Inductance2mH
DC Current Rating30A
DC Resistance Max4800µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2mH
DC Resistance Max
4800µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCR Three Phase Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34