Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSS26V-R150162Copy
Manufacturer Standard Lead Time28 weeks
Order Code2364339
Product RangeSS26V Series
Also Known AsUAL26VR1501620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.100 (S$4.469) |
| 10+ | S$3.490 (S$3.8041) |
| 50+ | S$3.220 (S$3.5098) |
| 350+ | S$2.270 (S$2.4743) |
| 700+ | S$2.230 (S$2.4307) |
| 1050+ | S$2.180 (S$2.3762) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.10 (S$4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS26V-R150162Copy
Manufacturer Standard Lead Time28 weeks
Order Code2364339
Product RangeSS26V Series
Also Known AsUAL26VR1501620
Technical Datasheet
Inductance16.2mH
DC Current Rating1.5A
DC Resistance Max0.4ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS26V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
16.2mH
DC Resistance Max
0.4ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
SS26V Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235