Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPTRF2000LCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3648671RL
Cut Tape3648671
Product RangePTRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.140 | S$5.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.140 (S$5.6026) |
| 10+ | S$4.310 (S$4.6979) |
| 50+ | S$3.930 (S$4.2837) |
| 100+ | S$3.090 (S$3.3681) |
| 200+ | S$2.950 (S$3.2155) |
| 500+ | S$2.810 (S$3.0629) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPTRF2000LCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3648671RL
Cut Tape3648671
Product RangePTRF Series
Technical Datasheet
DC Current Rating500mA
Inductance35µH
DC Resistance Max0.075ohm
Product RangePTRF Series
Impedance814ohm
Inductor Case / Package-
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.075ohm
Impedance
814ohm
Product Length
7.8mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
35µH
Product Range
PTRF Series
Inductor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018