Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-Q3225C-101-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3994305RL
Cut Tape3994305
Product RangeACMS-Q3225C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.400 | S$7.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.400 (S$1.526) |
| 50+ | S$1.160 (S$1.2644) |
| 250+ | S$0.909 (S$0.9908) |
| 500+ | S$0.859 (S$0.9363) |
| 1000+ | S$0.775 (S$0.8448) |
| 2000+ | S$0.709 (S$0.7728) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225C-101-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3994305RL
Cut Tape3994305
Product RangeACMS-Q3225C Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max2.2ohm
Product RangeACMS-Q3225C Series
Impedance4kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2.2ohm
Impedance
4kohm
Product Length
3.2mm
Product Height
2.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
ACMS-Q3225C Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002