Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-201-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3437236RL
Cut Tape3437236
Product RangeACE1V3225 Series
Your Part Number
637 In Stock
Need more?
637 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.130 | S$1.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.130 (S$1.2317) |
| 50+ | S$0.804 (S$0.8764) |
| 100+ | S$0.758 (S$0.8262) |
| 250+ | S$0.701 (S$0.7641) |
| 500+ | S$0.662 (S$0.7216) |
| 1000+ | S$0.622 (S$0.678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-201-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3437236RL
Cut Tape3437236
Product RangeACE1V3225 Series
Technical Datasheet
DC Current Rating70mA
Inductance200µH
DC Resistance Max4.8ohm
Product RangeACE1V3225 Series
Impedance-
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
4.8ohm
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
200µH
Product Range
ACE1V3225 Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01