Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272471Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel1848208RL
Cut Tape1848208
Product RangeWE-SL5 Series
Your Part Number
6,764 In Stock
8,000 more incoming. You can reserve stock now
6,764 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.660 | S$4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.660 (S$5.0794) |
| 10+ | S$4.310 (S$4.6979) |
| 50+ | S$3.890 (S$4.2401) |
| 200+ | S$3.760 (S$4.0984) |
| 400+ | S$3.480 (S$3.7932) |
| 800+ | S$3.200 (S$3.488) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272471Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel1848208RL
Cut Tape1848208
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating1.6A
Inductance470µH
DC Resistance Max0.065ohm
Product RangeWE-SL5 Series
Impedance1.75kohm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744272471 is a 1.6A SMD common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 series filter has high current capability. It is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1.6A
DC Resistance Max
0.065ohm
Impedance
1.75kohm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
470µH
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for 744272471
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000822