Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0NSB280HY2DCopy
Order Code5128388
Product RangeDLM0NS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.220 (S$0.2398) |
| 100+ | S$0.150 (S$0.1635) |
| 500+ | S$0.090 (S$0.0981) |
| 2500+ | S$0.080 (S$0.0872) |
| 5000+ | S$0.070 (S$0.0763) |
| 10000+ | S$0.060 (S$0.0654) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.20 (S$2.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0NSB280HY2DCopy
Order Code5128388
Product RangeDLM0NS Series
Technical Datasheet
DC Current Rating130mA
Inductance-
DC Resistance Max1.9ohm
Product RangeDLM0NS Series
Impedance28ohm
Voltage Rating VAC-
Voltage Rating VDC5V
Inductor Case / Package0302 [0806 Metric]
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
130mA
DC Resistance Max
1.9ohm
Impedance
28ohm
Voltage Rating VDC
5V
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM0NS Series
Voltage Rating VAC
-
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009