Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603USB-951MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458097RL
Cut Tape2458097
Product Range0603USB Series
Your Part Number
63 In Stock
4,000 more incoming. You can reserve stock now
63 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.400 | S$7.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.400 (S$1.526) |
| 50+ | S$1.080 (S$1.1772) |
| 250+ | S$0.772 (S$0.8415) |
| 500+ | S$0.730 (S$0.7957) |
| 1000+ | S$0.664 (S$0.7238) |
| 2000+ | S$0.643 (S$0.7009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-951MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458097RL
Cut Tape2458097
Product Range0603USB Series
Technical Datasheet
DC Current Rating500mA
Inductance63nH
DC Resistance Max0.142ohm
Product Range0603USB Series
Impedance95ohm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.142ohm
Impedance
95ohm
Product Length
1.52mm
Product Height
1.07mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
63nH
Product Range
0603USB Series
Inductor Case / Package
-
Product Width
0.76mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005