Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231121Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1636470RL
Cut Tape1636470
Product RangeWE-CNSW Series
Your Part Number
2,610 In Stock
4,000 more incoming. You can reserve stock now
65 Next business day delivery available(SG stock)
2,545 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.610 | S$8.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.610 (S$1.7549) |
| 50+ | S$1.420 (S$1.5478) |
| 250+ | S$1.360 (S$1.4824) |
| 500+ | S$1.290 (S$1.4061) |
| 1000+ | S$1.070 (S$1.1663) |
| 2000+ | S$1.050 (S$1.1445) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231121Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1636470RL
Cut Tape1636470
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating370mA
Inductance0.166µH
DC Resistance Max0.3ohm
Product RangeWE-CNSW Series
Impedance120ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744231121 is a 370mA SMD common mode Line Filter with reflow solder profile. The WE-CNSW series filter has high common mode suppression at high frequency and small influence on high speed signals through winding symmetry.
- -40 to 125°C Operating temperature range
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.3ohm
Impedance
120ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
0.166µH
Product Range
WE-CNSW Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for 744231121
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012