Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-138Copy
Manufacturer Standard Lead Time21 weeks
Order Code3795918
Product RangeTCK Series
Your Part Number
20 In Stock
40 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.490 (S$8.1641) |
| 2+ | S$7.480 (S$8.1532) |
| 3+ | S$7.470 (S$8.1423) |
| 5+ | S$7.460 (S$8.1314) |
| 10+ | S$7.450 (S$8.1205) |
| 20+ | S$7.310 (S$7.9679) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.49 (S$8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-138Copy
Manufacturer Standard Lead Time21 weeks
Order Code3795918
Product RangeTCK Series
Technical Datasheet
DC Current Rating1.44A
Inductance16.1µH
DC Resistance Max0.011ohm
Product RangeTCK Series
Impedance0.011ohm
Inductor Case / Package-
Product Length6.5mm
Product Width6mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Common mode choke with 16.1µH ±25% (at 100KHz /1V) inductance (each winding)
- 11mohm maximum impedance (DCR)
- 1.44A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
DC Current Rating
1.44A
DC Resistance Max
0.011ohm
Impedance
0.011ohm
Product Length
6.5mm
Product Height
4.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Inductance
16.1µH
Product Range
TCK Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006