Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7442335900Copy
Manufacturer Standard Lead Time24 weeks
Order Code2431610
Product RangeWE-CNSW Series
Your Part Number
20,543 In Stock
15,000 more incoming. You can reserve stock now
20,543 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.430 (S$2.6487) |
| 50+ | S$2.260 (S$2.4634) |
| 250+ | S$2.040 (S$2.2236) |
| 500+ | S$1.870 (S$2.0383) |
| 1500+ | S$1.640 (S$1.7876) |
| 3000+ | S$1.400 (S$1.526) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.43 (S$2.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7442335900Copy
Manufacturer Standard Lead Time24 weeks
Order Code2431610
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating500mA
Inductance170nH
DC Resistance Max0.27ohm
Product RangeWE-CNSW Series
Impedance90ohm
Inductor Case / Package-
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.27ohm
Impedance
90ohm
Product Length
1.2mm
Product Height
0.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
170nH
Product Range
WE-CNSW Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041