Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USB-502MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458105RL
Cut Tape2458105
Product Range0805USB Series
Your Part Number
295 In Stock
Need more?
295 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.580 | S$7.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.580 (S$1.7222) |
| 50+ | S$1.220 (S$1.3298) |
| 250+ | S$0.875 (S$0.9538) |
| 500+ | S$0.825 (S$0.8992) |
| 1000+ | S$0.807 (S$0.8796) |
| 2000+ | S$0.788 (S$0.8589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USB-502MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458105RL
Cut Tape2458105
Product Range0805USB Series
Technical Datasheet
DC Current Rating500mA
Inductance273nH
DC Resistance Max0.37ohm
Product Range0805USB Series
Impedance500ohm
Inductor Case / Package-
Product Length2.03mm
Product Width1.27mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.37ohm
Impedance
500ohm
Product Length
2.03mm
Product Height
1.65mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
273nH
Product Range
0805USB Series
Inductor Case / Package
-
Product Width
1.27mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for 0805USB-502MLB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015