Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1206USB-872MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458115RL
Cut Tape2458115
Product Range1206USB Series
Your Part Number
235 In Stock
Need more?
235 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.800 | S$9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.800 (S$1.962) |
| 50+ | S$1.400 (S$1.526) |
| 250+ | S$1.010 (S$1.1009) |
| 500+ | S$0.947 (S$1.0322) |
| 1000+ | S$0.864 (S$0.9418) |
| 2000+ | S$0.836 (S$0.9112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-872MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458115RL
Cut Tape2458115
Product Range1206USB Series
Technical Datasheet
DC Current Rating500mA
Inductance510nH
DC Resistance Max0.39ohm
Product Range1206USB Series
Impedance870ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.39ohm
Impedance
870ohm
Product Length
3.2mm
Product Height
1.83mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
510nH
Product Range
1206USB Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037