Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270034
Order Code2082480
Product RangeWE-AFB Series
Technical Datasheet
999 In Stock
2,496 more incoming. You can reserve stock now
999 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.020 (S$2.2018) |
5+ | S$2.010 (S$2.1909) |
10+ | S$2.000 (S$2.180) |
25+ | S$1.960 (S$2.1364) |
50+ | S$1.920 (S$2.0928) |
192+ | S$1.800 (S$1.962) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.02 (S$2.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270034
Order Code2082480
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter12.1mm
Product Length15.5mm
Inner Diameter7.3mm
Frequency Min-
Frequency Max-
Impedance454ohm
Product RangeWE-AFB Series
Product Overview
The 74270034 is a suppression axial Ferrite Bead made of NiZn, a material which works in a broadband frequency range. This WE-AFB EMI ferrite bead is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
12.1mm
Inner Diameter
7.3mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
15.5mm
Frequency Min
-
Impedance
454ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00616