Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271318
Order Code2082455
Product RangeWE-NCF Series
Technical Datasheet
59 In Stock
108 more incoming. You can reserve stock now
59 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.820 (S$6.3438) |
3+ | S$5.770 (S$6.2893) |
5+ | S$5.710 (S$6.2239) |
10+ | S$5.650 (S$6.1585) |
20+ | S$5.520 (S$6.0168) |
50+ | S$5.380 (S$5.8642) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.82 (S$6.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271318
Order Code2082455
Product RangeWE-NCF Series
Technical Datasheet
Outer Diameter-
Product Length16mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance504ohm
Product RangeWE-NCF Series
Product Overview
The 74271318 is a Ferrite Ring Core made of 4 W 620 with nylon clamp. The nylon clamp supports the installation of the ferrite core. The WE-NCF series ferrite ring core is suitable for terminals, interference problems on data lines and easy to mount on already installed cables or cables with connectors.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +105 ºC
- UL94V-0 Flame-rated plastic case
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
Outer Diameter
-
Inner Diameter
8.2mm
Frequency Max
-
Product Range
WE-NCF Series
Product Length
16mm
Frequency Min
-
Impedance
504ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02