Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-20-10-10E
Order Code4259856
Product RangeTRMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.360 (S$3.6624) |
| 5+ | S$3.060 (S$3.3354) |
| 10+ | S$2.850 (S$3.1065) |
| 25+ | S$2.540 (S$2.7686) |
| 50+ | S$2.360 (S$2.5724) |
| 120+ | S$2.310 (S$2.5179) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.36 (S$3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-20-10-10E
Order Code4259856
Product RangeTRMH Series
Technical Datasheet
Outer Diameter21mm
Product Length10.9mm
Inner Diameter9.2mm
Frequency Min-
Frequency Max1MHz
Impedance11ohm
Product RangeTRMH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TRMH-20-10-10E is a TRMH series low-frequency ferrite core. The TRMH low-cut core series is well suited for suppressing conducted noise at 1 MHz or below. By increasing permeability, the impedance remains high in the frequency range of 1 MHz or less. As the number of turns increases, the impedance improves, resulting in greater noise suppression. It is used in Industry 4.0, consumer electronics, video cameras, and automotive applications.
- Suited for suppressing conductive noise ≤1Mhz
- Offers high impedance below 1MHz
- Rounded corners reduce load on cables
- Resin protects ferrite from damage
- Impedance increases with number of cable turns
- Operating temperature range from -40 to +85°C
- 9.2 x 21 x 10.9mm size
Technical Specifications
Outer Diameter
21mm
Inner Diameter
9.2mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
10.9mm
Frequency Min
-
Impedance
11ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01115