Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFZ2MSD301SZ10L Ferrite Bead, 0806 [2016 Metric], 300 ohm, 3.8 A, NFZ2MSD Series, 0.026 ohm](https://sg.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFZ2MSD301SZ10LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3639646RL
Cut Tape3639646
Product RangeNFZ2MSD Series
Your Part Number
953 In Stock
Need more?
953 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.953 | S$4.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.953 (S$1.0388) |
| 50+ | S$0.511 (S$0.557) |
| 250+ | S$0.383 (S$0.4175) |
| 500+ | S$0.334 (S$0.3641) |
| 1500+ | S$0.290 (S$0.3161) |
| 3000+ | S$0.256 (S$0.279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2MSD301SZ10LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3639646RL
Cut Tape3639646
Product RangeNFZ2MSD Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance300ohm
DC Current Rating3.8A
Product RangeNFZ2MSD Series
DC Resistance Max0.026ohm
Impedance Tolerance-
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
3.8A
DC Resistance Max
0.026ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
NFZ2MSD Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018