Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512063007Y3 Ferrite Bead, 1206 [3216 Metric], 40 ohm, 3 A, 0.03 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/4141733-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512063007Y3Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4141737RL
Cut Tape4141737
Your Part Number
12,357 In Stock
Need more?
12,352 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.327 | S$1.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.327 (S$0.3564) |
| 50+ | S$0.179 (S$0.1951) |
| 250+ | S$0.137 (S$0.1493) |
| 500+ | S$0.122 (S$0.133) |
| 1500+ | S$0.120 (S$0.1308) |
| 3000+ | S$0.118 (S$0.1286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512063007Y3Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4141737RL
Cut Tape4141737
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance40ohm
DC Current Rating3A
Product Range-
DC Resistance Max0.03ohm
Impedance Tolerance 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
0.03ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
40ohm
Product Range
-
Impedance Tolerance
25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003