Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.618 | S$0.62 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.618 (S$0.6736) |
Product Information
Product Overview
The 2773021447 is a SM Bead with 73-grade material, differential-mode. The copper conductors have a lead-free tin coating. Rugged construction lowers the DC resistance and increases current carrying capacity compared to plated beads. Wires are oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating. SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces.
- Supports lower frequencies (<lt/>50MHz)
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
-
5A
-
3.05mm
SMD
125°C
-
-
78ohm
9.6mm
2.85mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate