Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-10
Order Code2078497
Product RangeGRFC Series
Technical Datasheet
1,982 In Stock
Need more?
423 Next business day delivery available(SG stock)
1559 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$13.970 (S$15.2273) |
3+ | S$12.110 (S$13.1999) |
5+ | S$9.740 (S$10.6166) |
10+ | S$9.070 (S$9.8863) |
20+ | S$8.430 (S$9.1887) |
50+ | S$6.990 (S$7.6191) |
250+ | S$6.150 (S$6.7035) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.97 (S$15.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-10
Order Code2078497
Product RangeGRFC Series
Technical Datasheet
Cable Diameter10.5mm
Frequency Min-
Frequency Max-
Impedance105ohm
Product RangeGRFC Series
Product Overview
The GRFC-10 is a Sleeve Ferrite Clamp with plastic housing for easy installation on wired cables and cables with connectors. This sleeve ferrite clamp fair-surface core features no protrusion of snap or hinge part. The cable tie fixture enables assistance of wire bundling and fixing on harness. Harness guide provides easy harness winding and prevents pinching. This soft ferrite core features light grey PA66 housing.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Cable Diameter
10.5mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
105ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045