Print Page
Image is for illustrative purposes only. Please refer to product description.
940 In Stock
Need more?
940 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.540 (S$8.2186) |
10+ | S$5.180 (S$5.6462) |
25+ | S$4.380 (S$4.7742) |
50+ | S$3.840 (S$4.1856) |
100+ | S$3.050 (S$3.3245) |
240+ | S$2.990 (S$3.2591) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.54 (S$8.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HFA150066-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
6.6mm
Frequency Max
1GHz
SVHC
No SVHC (07-Nov-2024)
Frequency Min
300MHz
Impedance
274ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02804