Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No4692AC51K03937-FACopy
Manufacturer Standard Lead Time15 weeks
Order Code8833575
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.230 (S$19.8707) |
| 2+ | S$16.530 (S$18.0177) |
| 3+ | S$15.590 (S$16.9931) |
| 5+ | S$15.280 (S$16.6552) |
| 10+ | S$14.970 (S$16.3173) |
| 20+ | S$14.660 (S$15.9794) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.23 (S$19.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4692AC51K03937-FACopy
Manufacturer Standard Lead Time15 weeks
Order Code8833575
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width6.4mm
Product Depth3.6mm
Attenuation85dB
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4692AC51K is a fabric-over-foam D-shaped Gasket with Ni/Cu ripstop fabric cover. This conductive foam gasket features extremely low compression forces allow for use of lighter materials. Low surface resistivity of <lt/>0.07Ω/square provides improved conductivity (ASTM F390). The urethane and thermoplastic elastomer (TPE) core of the gasket provides low compression set ensuring long-term reliability of gasket performance. This profile gasket can be cut to specified lengths, kiss-cut on release liner or mitred to form frame configurations.
- UL94V-0 and HB flame-retardant
- Ideal for applications requiring low pressure force
- Self-terminating cut-to lengths
- High conductivity and shielding attenuation
- Galvanically-compatible with most mating surfaces
- High abrasion and shear resistance
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3.6mm
Product Range
-
Gasket Material
Fabric over Foam
Product Width
6.4mm
Attenuation
85dB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 4692AC51K03937-FA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443